
STSPIN32G0B2 | |
|---|---|
DigiKey Part Number | 497-STSPIN32G0B2-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32G0B2 |
Description | VFQFPN 7X7X1.0 48 PITCH 0.5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C, SPI, UART 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G0B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | I2C, SPI, UART | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 600mA | |
Voltage - Supply | 6.7V ~ 45V | |
Voltage - Load | 6.7V ~ 45V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 48-TFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06600 € | 20,66 € |
| 25 | 1,89360 € | 47,34 € |
| 100 | 1,70460 € | 170,46 € |
| 250 | 1,61432 € | 403,58 € |
| 500 | 1,55992 € | 779,96 € |
| 1.560 | 1,49068 € | 2.325,46 € |
| 3.120 | 1,45817 € | 4.549,49 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


