Motor Driver Power MOSFET I2C, SPI, UART 48-VFQFPN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN32G0A1TR

DigiKey Part Number
497-STSPIN32G0A1TR-ND - Tape & Reel (TR)
497-STSPIN32G0A1TRCT-ND - Cut Tape (CT)
497-STSPIN32G0A1TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN32G0A1TR
Description
VFQFPN 7X7X1.0 48 PITCH 0.5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C, SPI, UART 48-VFQFPN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32G0A1TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
STMicroelectronics
Current - Output
600mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
6.7V ~ 45V
Part Status
Active
Voltage - Load
6.7V ~ 45V
Motor Type - AC, DC
Brushed DC
Operating Temperature
-40°C ~ 125°C (TA)
Function
Controller - Speed
Mounting Type
Surface Mount, Wettable Flank
Output Configuration
Half Bridge (3)
Package / Case
48-TFQFN Exposed Pad
Interface
I2C, SPI, UART
Supplier Device Package
48-VFQFPN (7x7)
Technology
Power MOSFET
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
102,16500 €21,65 €
251,98480 €49,62 €
1001,78720 €178,72 €
2501,69304 €423,26 €
5001,67108 €835,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,54025 €3.850,62 €
5.0001,51053 €7.552,65 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €