
STSPIN32G0252QTR | |
|---|---|
DigiKey Part Number | 497-STSPIN32G0252QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STSPIN32G0252QTR |
Description | VFQFPN 10X10X0.95 72L PITCH 05 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - BLDC Controller Microcontroller IC FLASH (64kB) 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G0252QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | BLDC Controller | |
Core Processor | ARM® Cortex®-M0+ | |
Program Memory Type | FLASH (64kB) | |
Controller Series | STM32G031x8x3 | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 32 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,66144 € | 2.492,16 € |
| 3.000 | 1,62555 € | 4.876,65 € |
| 4.500 | 1,60757 € | 7.234,06 € |
| Unit Price without VAT: | 1,66144 € |
|---|---|
| Unit Price with VAT: | 1,97711 € |

