
STSPIN32G0251QTR | |
|---|---|
DigiKey Part Number | 497-STSPIN32G0251QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STSPIN32G0251QTR |
Description | VFQFPN 10X10X0.95 72L PITCH 05 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - BLDC Controller Microcontroller IC FLASH (64kB) 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32G0251QTR Models |
Category | RAM Size 8K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Packaging Tape & Reel (TR) | Number of I/O 32 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Applications BLDC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Core Processor ARM® Cortex®-M0+ | Mounting Type Surface Mount |
Program Memory Type FLASH (64kB) | Package / Case 72-VFQFN Exposed Pad |
Controller Series STM32G031x8x3 | Supplier Device Package 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,79757 € | 2.696,36 € |
| Unit Price without VAT: | 1,79757 € |
|---|---|
| Unit Price with VAT: | 2,13911 € |

