



STSPIN32F0TR | |
|---|---|
DigiKey Part Number | 497-17116-2-ND - Tape & Reel (TR) 497-17116-1-ND - Cut Tape (CT) 497-17116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0TR |
Description | IND & POWER CONV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F0 BLDC Controller Microcontroller IC FLASH (32kB) 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0TR Models |
Category | RAM Size 4K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Series | Number of I/O 16 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications BLDC Controller | Package / Case 48-VFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 48-VFQFPN (7x7) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series STM32F031x6x7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 10 | 2,65600 € | 26,56 € |
| 25 | 2,44160 € | 61,04 € |
| 100 | 2,20570 € | 220,57 € |
| 250 | 2,09328 € | 523,32 € |
| 500 | 2,08266 € | 1.041,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,91084 € | 4.777,10 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |


