


STSPIN32F0602TR | |
|---|---|
DigiKey Part Number | 497-STSPIN32F0602TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0602TR |
Description | 600V THREE-PHASE CONTROLLER WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F060x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Home & Industrial | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (32kB) | |
Controller Series | STM32F031x6x7 | |
RAM Size | 4K x 8 | |
Interface | I2C, SPI, UART/USART | |
Number of I/O | 21 | |
Voltage - Supply | 9V ~ 20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-TQFP-EP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86596 € | 1.865,96 € |
| 2.000 | 1,82225 € | 3.644,50 € |
| 3.000 | 1,80035 € | 5.401,05 € |
| Unit Price without VAT: | 1,86596 € |
|---|---|
| Unit Price with VAT: | 2,22049 € |

