ARM® Cortex®-M0 STSPIN32F060x Home & Industrial Microcontroller IC FLASH (32kB) 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSPIN32F0602QTR

DigiKey Part Number
497-STSPIN32F0602QTR-ND - Tape & Reel (TR)
497-STSPIN32F0602QTRCT-ND - Cut Tape (CT)
497-STSPIN32F0602QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSPIN32F0602QTR
Description
600V THREE-PHASE CONTROLLER WITH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STSPIN32F060x Home & Industrial Microcontroller IC FLASH (32kB) 72-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32F0602QTR Models
Product Attributes
Filter Similar Products
Category
RAM Size
4K x 8
Manufacturer
STMicroelectronics
Interface
I2C, SPI, UART/USART
Series
Number of I/O
21
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
9V ~ 20V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Applications
Home & Industrial
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M0
Package / Case
72-VFQFN Exposed Pad
Program Memory Type
FLASH (32kB)
Supplier Device Package
72-QFN (10x10)
Controller Series
STM32F031x6x7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.198
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,61000 €6,61 €
104,48100 €44,81 €
1003,42230 €342,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5002,79595 €4.193,93 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €