


STSPIN32F0602 | |
|---|---|
DigiKey Part Number | 497-STSPIN32F0602-ND |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0602 |
Description | 600V THREE-PHASE CONTROLLER WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F060x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 4K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Series | Number of I/O 21 |
Packaging Tray | Voltage - Supply 9V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications Home & Industrial | Package / Case 64-TQFP Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 64-TQFP (10x10) |
Program Memory Type FLASH (32kB) | Base Product Number |
Controller Series STM32F031x6x7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21600 € | 32,16 € |
| 25 | 2,96360 € | 74,09 € |
| 160 | 2,61388 € | 418,22 € |
| 320 | 2,52341 € | 807,49 € |
| 640 | 2,44895 € | 1.567,33 € |
| 1.120 | 2,39858 € | 2.686,41 € |
| 2.560 | 2,33727 € | 5.983,41 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

