ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad
64-TQFP

STSPIN32F0252TR

DigiKey Part Number
497-STSPIN32F0252TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STSPIN32F0252TR
Description
250 V THREE-PHASE CONTROLLER WIT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 64-TQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STSPIN32F0252TR Models
Product Attributes
Filter Similar Products
Category
RAM Size
4K x 8
Manufacturer
STMicroelectronics
Interface
I2C, SPI, UART/USART
Series
Number of I/O
21
Packaging
Tape & Reel (TR)
Voltage - Supply
9V ~ 20V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Home & Industrial
Package / Case
64-TQFP Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
64-TQFP-EP (10x10)
Program Memory Type
FLASH (32kB)
Base Product Number
Controller Series
STM32F031x6x7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,38282 €2.382,82 €
Manufacturers Standard Package
Unit Price without VAT:2,38282 €
Unit Price with VAT:2,83556 €