
STSPIN32F0251QTR | |
|---|---|
DigiKey Part Number | 497-STSPIN32F0251QTR-ND - Tape & Reel (TR) 497-STSPIN32F0251QTRCT-ND - Cut Tape (CT) 497-STSPIN32F0251QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STSPIN32F0251QTR |
Description | DISCRETE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STSPIN32F025x Home & Industrial Microcontroller IC FLASH (32kB) 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STSPIN32F0251QTR Models |
Category | RAM Size 4K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI, UART/USART |
Series | Number of I/O 21 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 9V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Applications Home & Industrial | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 72-VFQFN Exposed Pad |
Program Memory Type FLASH (32kB) | Supplier Device Package 72-QFN (10x10) |
Controller Series STM32F031x6x7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,21100 € | 32,11 € |
| 100 | 2,30430 € | 230,43 € |
| 500 | 2,24282 € | 1.121,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,83237 € | 2.748,56 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

