
STSMIA832TBR | |
|---|---|
DigiKey Part Number | 497-5147-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STSMIA832TBR |
Description | IC TRANSCEIVER 0/1 25TFBGA |
Customer Reference | |
Detailed Description | 0/1 Receiver SMIA 25-TFBGA (3x3) |
Datasheet | Datasheet |
Category | Data Rate 650Mbps |
Manufacturer STMicroelectronics | Voltage - Supply 2.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 25-TFBGA |
Protocol SMIA | Supplier Device Package 25-TFBGA (3x3) |
Number of Drivers/Receivers 0/1 | Base Product Number |

