STSJ100NHS3LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8.772
Unit Price: 1,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 17.833
Unit Price: 1,51000 €
Datasheet
N-Channel 30 V 100A (Tc) 3W (Ta), 70W (Tc) Surface Mount 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 100A (Tc) 3W (Ta), 70W (Tc) Surface Mount 8-SOIC-EP
Motor Control in Electric Vehicles

STSJ100NHS3LL

DigiKey Part Number
STSJ100NHS3LL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STSJ100NHS3LL
Description
MOSFET N-CH 30V 100A 8SOIC
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 3W (Ta), 70W (Tc) Surface Mount 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 4.5 V
Series
Vgs (Max)
±16V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3W (Ta), 70W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC-EP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.2mOhm @ 10A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4430Alpha & Omega Semiconductor Inc.8.772785-1028-1-ND1,45000 €Similar
IRF7832TRPBFInfineon Technologies17.833IRF7832PBFCT-ND1,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes