New Product
40mA Gate Driver Magnetic Coupling 1250Vrms 1 Channel 8-DFN (5.35x3.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STSID140-12

DigiKey Part Number
497-STSID140-12TR-ND - Tape & Reel (TR)
497-STSID140-12CT-ND - Cut Tape (CT)
497-STSID140-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STSID140-12
Description
SURFACE MOUNT ISOLATED THYRISTOR
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
40mA Gate Driver Magnetic Coupling 1250Vrms 1 Channel 8-DFN (5.35x3.45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
1250Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
40mA
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
3.14V ~ 3.47V
Grade
-
Qualification
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-LDFN
Supplier Device Package
8-DFN (5.35x3.45)
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,84900 €18,49 €
251,69240 €42,31 €
1001,52020 €152,02 €
2501,43832 €359,58 €
5001,38888 €694,44 €
1.0001,34818 €1.348,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,29793 €3.893,79 €
6.0001,27336 €7.640,16 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €