
STS9NF3LL | |
|---|---|
DigiKey Part Number | 497-8196-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS9NF3LL |
Description | MOSFET N-CH 30V 9A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS9NF3LL Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 4.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMG4496SSS-13 | Diodes Incorporated | 45 | DMG4496SSS-13DICT-ND | 0,54000 € | Similar |
| FDS8884 | onsemi | 10 | FDS8884CT-ND | 0,82000 € | Similar |
| ZXMN3B04N8TA | Diodes Incorporated | 765 | ZXMN3B04N8CT-ND | 1,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55774 € | 1.394,35 € |
| Unit Price without VAT: | 0,55774 € |
|---|---|
| Unit Price with VAT: | 0,66371 € |

