
STS8DNF3LL | |
|---|---|
DigiKey Part Number | 497-2470-2-ND - Tape & Reel (TR) 497-2470-1-ND - Cut Tape (CT) 497-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS8DNF3LL |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS8DNF3LL Models |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 4A, 10V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 800pF @ 25V |
Part Status Not For New Designs | Power - Max 1.6W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4818B | Alpha & Omega Semiconductor Inc. | 15.278 | 785-1059-1-ND | 1,16000 € | Similar |
| AO4822 | Alpha & Omega Semiconductor Inc. | 0 | AO4822-ND | 0,26439 € | Similar |
| AO4822A | Alpha & Omega Semiconductor Inc. | 0 | 785-1060-1-ND | 0,80000 € | Similar |
| AO4842 | Alpha & Omega Semiconductor Inc. | 9.514 | 785-1064-1-ND | 0,95000 € | Similar |
| AO4854 | Alpha & Omega Semiconductor Inc. | 0 | AO4854-ND | 0,20520 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02200 € | 10,22 € |
| 100 | 0,68550 € | 68,55 € |
| 500 | 0,54144 € | 270,72 € |
| 1.000 | 0,49508 € | 495,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44491 € | 1.112,28 € |
| 5.000 | 0,41391 € | 2.069,55 € |
| 7.500 | 0,39813 € | 2.985,97 € |
| 12.500 | 0,38040 € | 4.755,00 € |
| 17.500 | 0,37649 € | 6.588,57 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

