Similar
Similar
Similar



STS7C4F30L | |
|---|---|
DigiKey Part Number | 497-3232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS7C4F30L |
Description | MOSFET N/P-CH 30V 7A/4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7A, 4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS7C4F30L Models |
Category | Rds On (Max) @ Id, Vgs 22mOhm @ 3.5A, 10V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 23nC @ 5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1050pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 7A, 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7309TRPBF | Infineon Technologies | 43.594 | IRF7309PBFCT-ND | 1,37000 € | Similar |
| IRF7319TRPBF | Infineon Technologies | 9.059 | IRF7319PBFCT-ND | 1,82000 € | Similar |
| IRF7389TRPBF | Infineon Technologies | 35.177 | IRF7389PBFCT-ND | 1,53000 € | Similar |


