STS5DP3LLH6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.500
Unit Price: 0,52496 €
Mosfet Array 30V 5A (Ta) 2.7W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS5DP3LLH6

DigiKey Part Number
STS5DP3LLH6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS5DP3LLH6
Description
MOSFET 2P-CH 30V 5A 8SO
Customer Reference
Detailed Description
Mosfet Array 30V 5A (Ta) 2.7W Surface Mount 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate, 4.5V Drive
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
5A (Ta)
Rds On (Max) @ Id, Vgs
56mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
639pF @ 25V
Power - Max
2.7W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC