P-Channel 30 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Motor Control in Electric Vehicles

STS4DPFS30L

DigiKey Part Number
497-4397-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS4DPFS30L
Description
MOSFET P-CH 30V 5A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 5A (Tc) 2.5W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
2.5W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.