Direct
Similar



STS4DNF30L | |
|---|---|
DigiKey Part Number | 497-5251-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS4DNF30L |
Description | MOSFET 2N-CH 30V 4A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS4DNF30L Models |
Category | Rds On (Max) @ Id, Vgs 50mOhm @ 2A, 10V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 9nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 330pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMD4N03R2G | onsemi | 14.404 | NTMD4N03R2GOSCT-ND | 1,07000 € | Direct |
| ZXMN3A06DN8TA | Diodes Incorporated | 1.228 | ZXMN3A06DN8CT-ND | 1,93000 € | Similar |



