STS4C3F60L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15.788
Unit Price: 1,25000 €
Datasheet

Similar


Infineon Technologies
In Stock: 46.415
Unit Price: 1,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,57222 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.967
Unit Price: 2,59000 €
Datasheet
Mosfet Array 60V 4A, 3A 2W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 4A, 3A 2W Surface Mount 8-SOIC
Motor Control in Electric Vehicles

STS4C3F60L

DigiKey Part Number
497-4396-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS4C3F60L
Description
MOSFET N/P-CH 60V 4A/3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 4A, 3A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS4C3F60L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
4A, 3A
Rds On (Max) @ Id, Vgs
55mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1030pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes