


STS3DNE60L | |
|---|---|
DigiKey Part Number | STS3DNE60L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS3DNE60L |
Description | MOSFET 2N-CH 60V 3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS3DNE60L Models |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 1.5A, 10V |
Manufacturer STMicroelectronics | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 13.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 815pF @ 25V |
Part Status Obsolete | Power - Max 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS9945 | onsemi | 0 | FDS9945CT-ND | 0,99000 € | Similar |
| HUFA76407DK8T-F085 | onsemi | 0 | 488-HUFA76407DK8T-F085CT-ND | 2,25000 € | Similar |
| NDS9945 | onsemi | 3.721 | 488-NDS9945CT-ND | 2,38000 € | Similar |


