N-Channel 30 V 30A (Tc) 2.7W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS30N3LLH6

DigiKey Part Number
497-10008-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS30N3LLH6
Description
MOSFET N-CH 30V 30A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 30A (Tc) 2.7W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS30N3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.