
STS2DPFS20V | |
|---|---|
DigiKey Part Number | 497-3225-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS2DPFS20V |
Description | MOSFET P-CH 20V 2.5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.5A (Tc) 2W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 600mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.7 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 315 pF @ 15 V |
Part Status Obsolete | FET Feature Schottky Diode (Isolated) |
FET Type | Power Dissipation (Max) 2W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOIC |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 1A, 4.5V | Base Product Number |

