Similar
Similar
Similar
Similar
Similar
Similar
Similar

STS26N3LLH6 | |
|---|---|
DigiKey Part Number | 497-12348-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS26N3LLH6 |
Description | MOSFET N-CH 30V 26A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 26A (Tc) 2.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4040 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4430 | Alpha & Omega Semiconductor Inc. | 8.772 | 785-1028-1-ND | 1,45000 € | Similar |
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | 2,18000 € | Similar |
| IRF7832TRPBF | Infineon Technologies | 17.773 | IRF7832PBFCT-ND | 1,77000 € | Similar |
| IRF8736TRPBF | Infineon Technologies | 26.947 | IRF8736TRPBFCT-ND | 1,10000 € | Similar |
| SI4160DY-T1-GE3 | Vishay Siliconix | 1.501 | SI4160DY-T1-GE3CT-ND | 1,73000 € | Similar |





