
STS1DN45K3 | |
|---|---|
DigiKey Part Number | 497-10780-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS1DN45K3 |
Description | MOSFET 2N-CH 450V 0.5A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 450V 500mA 1.3W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 6nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 25V |
Packaging Tape & Reel (TR) | Power - Max 1.3W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 450V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 500mA | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8Ohm @ 500mA, 10V |

