


STS17NH3LL | |
|---|---|
DigiKey Part Number | 497-5760-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS17NH3LL |
Description | MOSFET N-CH 30V 17A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Tc) 2.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1810 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS6670A | onsemi | 12.120 | FDS6670ACT-ND | 1,10000 € | Similar |
| FDS8896 | onsemi | 7.342 | FDS8896CT-ND | 1,09000 € | Similar |
| IRF8736TRPBF | Infineon Technologies | 27.817 | IRF8736TRPBFCT-ND | 0,94000 € | Similar |



