STS17NF3LL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 8.772
Unit Price: 1,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 17.773
Unit Price: 1,77000 €
Datasheet

Similar


Infineon Technologies
In Stock: 26.947
Unit Price: 1,10000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.470
Unit Price: 2,15000 €
Datasheet
N-Channel 30 V 17A (Tc) 3.2W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS17NF3LL

DigiKey Part Number
497-3224-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS17NF3LL
Description
MOSFET N-CH 30V 17A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 17A (Tc) 3.2W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STS17NF3LL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 4.5 V
Series
Vgs (Max)
±18V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2160 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.2W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.5mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AO4430Alpha & Omega Semiconductor Inc.8.772785-1028-1-ND1,45000 €Similar
IRF7832TRPBFInfineon Technologies17.773IRF7832PBFCT-ND1,77000 €Similar
IRF8736TRPBFInfineon Technologies26.947IRF8736TRPBFCT-ND1,10000 €Similar
SI4386DY-T1-GE3Vishay Siliconix2.470742-SI4386DY-T1-GE3CT-ND2,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes