
STS10P4LLF6 | |
|---|---|
DigiKey Part Number | 497-15483-2-ND - Tape & Reel (TR) 497-15483-1-ND - Cut Tape (CT) 497-15483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS10P4LLF6 |
Description | MOSFET P-CH 40V 10A 8SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 10A (Ta) 2.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS10P4LLF6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3525 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,64040 € | 64,04 € |
| 500 | 0,50408 € | 252,04 € |
| 1.000 | 0,46025 € | 460,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38580 € | 964,50 € |
| 5.000 | 0,35839 € | 1.791,95 € |
| 7.500 | 0,34444 € | 2.583,30 € |
| 12.500 | 0,34402 € | 4.300,25 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |



