


STS10N3LH5 | |
|---|---|
DigiKey Part Number | 497-10010-2-ND - Tape & Reel (TR) 497-10010-1-ND - Cut Tape (CT) 497-10010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS10N3LH5 |
Description | MOSFET N-CH 30V 10A 8SO |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Tc) 2.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS10N3LH5 Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 5 V |
Series | Vgs (Max) ±22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 475 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 21mOhm @ 5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWDM3011N TR13 PBFREE | Central Semiconductor Corp | 1.838 | 1514-CWDM3011NTR13PBFREECT-ND | 0,99000 € | Direct |
| DMG4466SSS-13 | Diodes Incorporated | 11.026 | DMG4466SSS-13DICT-ND | 0,54000 € | Similar |
| DMG4466SSSL-13 | Diodes Incorporated | 1.780 | 31-DMG4466SSSL-13CT-ND | 0,87000 € | Similar |
| DMG4496SSS-13 | Diodes Incorporated | 40 | DMG4496SSS-13DICT-ND | 0,54000 € | Similar |
| DMG4496SSSQ-13 | Diodes Incorporated | 0 | 31-DMG4496SSSQ-13TR-ND | 0,16721 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88100 € | 8,81 € |
| 100 | 0,58700 € | 58,70 € |
| 500 | 0,46076 € | 230,38 € |
| 1.000 | 0,42011 € | 420,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29156 € | 728,90 € |
| 5.000 | 0,26931 € | 1.346,55 € |
| 7.500 | 0,25797 € | 1.934,77 € |
| 12.500 | 0,24524 € | 3.065,50 € |
| 17.500 | 0,23770 € | 4.159,75 € |
| 25.000 | 0,23037 € | 5.759,25 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


