
STS05DTP03 | |
|---|---|
DigiKey Part Number | 497-10033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STS05DTP03 |
Description | TRANS NPN/PNP 30V 5A 8-SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 30V 5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA |
Manufacturer STMicroelectronics | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 2V |
Packaging Tape & Reel (TR) | Power - Max 2W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package 8-SOIC |
Vce Saturation (Max) @ Ib, Ic 700mV @ 250mA, 5A | Base Product Number |

