
STRVS252X02F | |
|---|---|
DigiKey Part Number | 497-13728-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STRVS252X02F |
Description | TVS DIODE 171VWM 252VC DO201 |
Customer Reference | |
Detailed Description | 252V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 252V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications MOSFET Protection |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE180A | STMicroelectronics | 3.840 | 497-11372-1-ND | 1,05000 € | Similar |
| 1.5KE200A | STMicroelectronics | 2.259 | 497-6644-1-ND | 1,12000 € | Similar |
| 1.5KE170A | Littelfuse Inc. | 1.076 | 1.5KE170ACT-ND | 0,87000 € | Similar |
| 1.5KE170A-B | Littelfuse Inc. | 0 | 1.5KE170A-BLF-ND | 0,25158 € | Similar |
| 1.5KE180A | Littelfuse Inc. | 1.222 | 1.5KE180ACT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,27409 € | 657,82 € |
| Unit Price without VAT: | 0,27409 € |
|---|---|
| Unit Price with VAT: | 0,32617 € |

