
STRVS241X02E | |
|---|---|
DigiKey Part Number | 497-13726-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STRVS241X02E |
Description | TVS DIODE 171VWM 241VC DO204AC |
Customer Reference | |
Detailed Description | 241V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 241V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications MOSFET Protection |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 171V | Supplier Device Package |
Voltage - Breakdown (Min) 190V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE180A | STMicroelectronics | 4.659 | 497-12769-1-ND | 0,68000 € | Similar |
| P6KE200A | STMicroelectronics | 9.491 | 497-13419-1-ND | 0,93000 € | Similar |
| P6KE170A | Littelfuse Inc. | 5.427 | P6KE170ACT-ND | 0,48000 € | Similar |
| P6KE170A | Taiwan Semiconductor Corporation | 0 | P6KE170AFSTR-ND | 0,08074 € | Similar |
| P6KE170A-B | Littelfuse Inc. | 0 | P6KE170A-BLF-ND | 0,14345 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12614 € | 630,70 € |
| Unit Price without VAT: | 0,12614 € |
|---|---|
| Unit Price with VAT: | 0,15011 € |


