
STRVS225X02E | |
|---|---|
DigiKey Part Number | 497-13725-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STRVS225X02E |
Description | TVS DIODE 154VWM 225VC DO204AC |
Customer Reference | |
Detailed Description | 225V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 225V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications MOSFET Protection |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE180A | STMicroelectronics | 4.556 | 497-12769-1-ND | 0,69000 € | Similar |
| P6KE200A | STMicroelectronics | 9.491 | 497-13419-1-ND | 0,93000 € | Similar |
| P6KE170A | Littelfuse Inc. | 5.407 | P6KE170ACT-ND | 0,51000 € | Similar |
| P6KE170A | Taiwan Semiconductor Corporation | 0 | P6KE170AFSTR-ND | 0,10065 € | Similar |
| P6KE170A-B | Littelfuse Inc. | 0 | P6KE170A-BLF-ND | 0,15032 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15793 € | 157,93 € |
| 2.000 | 0,14315 € | 286,30 € |
| 3.000 | 0,13562 € | 406,86 € |
| Unit Price without VAT: | 0,15793 € |
|---|---|
| Unit Price with VAT: | 0,18794 € |

