
STRVS222X02F | |
|---|---|
DigiKey Part Number | 497-13724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STRVS222X02F |
Description | TVS DIODE 154VWM 222VC DO201 |
Customer Reference | |
Detailed Description | 222V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 222V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications MOSFET Protection |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 171V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE150A | STMicroelectronics | 578 | 497-12022-1-ND | 0,26221 € | Similar |
| 1.5KE130A | Littelfuse Inc. | 792 | 1.5KE130ACT-ND | 0,90000 € | Similar |
| 1.5KE130A-B | Littelfuse Inc. | 0 | 1.5KE130A-BLF-ND | 0,26160 € | Similar |
| 1.5KE150A | Littelfuse Inc. | 0 | 1.5KE150ALFCT-ND | 0,90000 € | Similar |
| 1.5KE150A-B | Littelfuse Inc. | 0 | 1.5KE150A-BLF-ND | 0,26160 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,32375 € | 194,25 € |
| 1.200 | 0,29526 € | 354,31 € |
| 1.800 | 0,28074 € | 505,33 € |
| Unit Price without VAT: | 0,32375 € |
|---|---|
| Unit Price with VAT: | 0,38526 € |

