185V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STRVS185X02E

DigiKey Part Number
497-13723-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STRVS185X02E
Description
TVS DIODE 128VWM 185VC DO204AC
Customer Reference
Detailed Description
185V Clamp 2A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
185V
Mfr
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
MOSFET Protection
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
128V
Supplier Device Package
Voltage - Breakdown (Min)
143V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE150ASTMicroelectronics2.348497-11384-1-ND0,78000 €Similar
P6KE130ALittelfuse Inc.3.065P6KE130ACT-ND0,48000 €Similar
P6KE130ATaiwan Semiconductor Corporation2.839P6KE130AFSCT-ND0,49000 €Similar
P6KE130A-BLittelfuse Inc.0P6KE130A-BLF-ND0,14345 €Similar
P6KE150ALittelfuse Inc.9.725P6KE150ALFCT-ND0,58000 €Similar
In-Stock: 4.161
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,15668 €156,68 €
2.0000,14202 €284,04 €
3.0000,13454 €403,62 €
Manufacturers Standard Package
Unit Price without VAT:0,15668 €
Unit Price with VAT:0,18645 €