Similar
Similar

STRVS185X02B | |
|---|---|
DigiKey Part Number | 497-13722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STRVS185X02B |
Description | TVS DIODE 128VWM 185VC SMB |
Customer Reference | |
Detailed Description | 185V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STRVS185X02B Models |
Category | Voltage - Clamping (Max) @ Ipp 185V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications MOSFET Protection |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T150A | STMicroelectronics | 11.794 | 497-7429-1-ND | 0,75000 € | Direct |
| P6SMB150A | Bourns Inc. | 18.813 | P6SMB150ABBCT-ND | 0,47000 € | Similar |
| P6SMB150A | Littelfuse Inc. | 24.925 | P6SMB150ALFCT-ND | 0,49000 € | Similar |
| SZP6SMB150AT3G | Littelfuse Inc. | 1.996 | F11610CT-ND | 0,72000 € | Similar |
| TVP06B151A-G | Comchip Technology | 0 | TVP06B151A-G-ND | 0,15174 € | Similar |







