118V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STRVS118X02C

DigiKey Part Number
497-13719-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STRVS118X02C
Description
TVS DIODE 85VWM 118VC SMC
Customer Reference
Detailed Description
118V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
118V
Mfr
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
MOSFET Protection
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ85ALittelfuse Inc.15.3465.0SMDJ85ACT-ND2,12000 €Similar
5.0SMDJ85A-T7Littelfuse Inc.50018-5.0SMDJ85A-T7CT-ND2,12000 €Similar
SMCJ85ATaiwan Semiconductor Corporation1.684SMCJ85AFSCT-ND0,87000 €Similar
SMCJ85ABourns Inc.15.958SMCJ85ABCT-ND0,80000 €Similar
SMCJ85ALittelfuse Inc.7.506SMCJ85ALFCT-ND0,81000 €Similar
In-Stock: 951
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30627 €765,67 €
Manufacturers Standard Package
Unit Price without VAT:0,30627 €
Unit Price with VAT:0,36446 €