
STR91X-SK/RAI | |
|---|---|
DigiKey Part Number | 497-5064-ND |
Manufacturer | |
Manufacturer Product Number | STR91X-SK/RAI |
Description | RAISONANCE REVA STR91XF EVAL BRD |
Customer Reference | |
Detailed Description | STR91xF Raisonance Reva STR9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Platform |
Series | Utilized IC / Part STR91xF |
Packaging Bulk | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type MCU 32-Bit | Base Product Number |

