


STR91X-SK/IAR | |
|---|---|
DigiKey Part Number | 497-5065-ND |
Manufacturer | |
Manufacturer Product Number | STR91X-SK/IAR |
Description | IAR KICKSTART STR91XF EVAL BRD |
Customer Reference | |
Detailed Description | STR91xF IAR KickStart STR9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM9 | |
Platform | ||
Utilized IC / Part | STR91xF | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

