
STR91X-SK/HIT | |
|---|---|
DigiKey Part Number | STR91X-SK/HIT-ND |
Manufacturer | |
Manufacturer Product Number | STR91X-SK/HIT |
Description | HITEX STR91XF EVAL BRD |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | STR91xF Hitex STR9 ARM9 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM9 |
Mfr | Platform |
Series | Utilized IC / Part STR91xF |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), Power Supply |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,54000 € | 262,54 € |
| Unit Price without VAT: | 262,54000 € |
|---|---|
| Unit Price with VAT: | 312,42260 € |

