Similar

STR912FAZ46H6 | |
|---|---|
DigiKey Part Number | STR912FAZ46H6-ND |
Manufacturer | |
Manufacturer Product Number | STR912FAZ46H6 |
Description | IC MCU 32BIT 1MB FLASH 144BGA |
Customer Reference | |
Detailed Description | ARM9® STR9 Microcontroller IC 16/32-Bit 96MHz 1MB (1M x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STR912FAZ46H6 Models |
Category | Number of I/O 80 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 96K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.65V ~ 2V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM9® | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32F412VGH6 | STMicroelectronics | 0 | 497-16765-ND | 8,52000 € | Similar |


