Similar

STR912FAZ44H6T | |
|---|---|
DigiKey Part Number | STR912FAZ44H6T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STR912FAZ44H6T |
Description | IC MCU 32BIT 512KB FLASH 144BGA |
Customer Reference | |
Detailed Description | ARM9® STR9 Microcontroller IC 16/32-Bit 96MHz 512KB (512K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 80 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 96K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.65V ~ 2V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM9® | Oscillator Type Internal |
Core Size 16/32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB | Package / Case 144-LFBGA |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT91SAM9XE512B-CU | Microchip Technology | 2.772 | AT91SAM9XE512B-CU-ND | 20,53000 € | Similar |


