STR911FAW47X6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 8,82139 €
Datasheet
ARM9® STR9 Microcontroller IC 16/32-Bit 96MHz 2MB (2M x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR911FAW47X6

DigiKey Part Number
STR911FAW47X6-ND
Manufacturer
Manufacturer Product Number
STR911FAW47X6
Description
IC MCU 32BIT 2MB FLASH 128LQFP
Customer Reference
Detailed Description
ARM9® STR9 Microcontroller IC 16/32-Bit 96MHz 2MB (2M x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STR911FAW47X6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM9®
Core Size
16/32-Bit
Speed
96MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 2V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes