
STR910FAM32X6 | |
|---|---|
DigiKey Part Number | 497-6275-ND |
Manufacturer | |
Manufacturer Product Number | STR910FAM32X6 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | ARM9® STR9 Microcontroller IC 16/32-Bit 96MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STR910FAM32X6 Models |
Category | Number of I/O 40 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 64K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.65V ~ 2V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor ARM9® | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 96MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | Package / Case 80-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |

