
STR9-COMSTICK | |
|---|---|
DigiKey Part Number | STR9-COMSTICK-ND |
Manufacturer | |
Manufacturer Product Number | STR9-COMSTICK |
Description | EVAL BOARD FOR STR91XF |
Customer Reference | |
Detailed Description | STR91xF - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Box | Utilized IC / Part STR91xF |
Part Status Obsolete | Contents Board(s) |
Type Interface |

