ARM7® STR7 Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STR752FR2T6

DigiKey Part Number
497-5653-ND
Manufacturer
Manufacturer Product Number
STR752FR2T6
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STR752FR2T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
38
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
16K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 11x10b
Core Processor
ARM7®
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
60MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SPI, SSI, SSP, UART/USART
Package / Case
64-LQFP
Peripherals
DMA, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.