
STR752FR2H6 | |
|---|---|
DigiKey Part Number | STR752FR2H6-ND |
Manufacturer | |
Manufacturer Product Number | STR752FR2H6 |
Description | IC MCU 32BIT 256KB FLASH 64LFBGA |
Customer Reference | |
Detailed Description | ARM7® STR7 Microcontroller IC 32-Bit 60MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | STR752FR2H6 Models |
Category | Number of I/O 38 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tray | RAM Size 16K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 11x10b |
Core Processor ARM7® | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, SSI, SSP, UART/USART | Package / Case 64-LFBGA |
Peripherals DMA, PWM, WDT | Base Product Number |

