
STR750FV0T6 | |
|---|---|
DigiKey Part Number | 497-5749-ND |
Manufacturer | |
Manufacturer Product Number | STR750FV0T6 |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | ARM7® STR7 Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STR750FV0T6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 60MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, SPI, SSI, SSP, UART/USART, USB | Package / Case 100-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 72 |

