
STR750-LOVE | |
|---|---|
DigiKey Part Number | 497-5988-ND |
Manufacturer | |
Manufacturer Product Number | STR750-LOVE |
Description | I LOVE ST MINI DEV BOARD STR750 |
Customer Reference | |
Detailed Description | STR750 I Love ST Mini Development Board STR7 ARM7 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM7 | |
Platform | ||
Utilized IC / Part | STR750 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |

