STR735FZ2T6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 8,09000 €
Datasheet
ARM7® STR7 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM7® STR7 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH
144-LQFP

STR735FZ2T6

DigiKey Part Number
497-5647-ND
Manufacturer
Manufacturer Product Number
STR735FZ2T6
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Customer Reference
Detailed Description
ARM7® STR7 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
STR735FZ2T6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
112
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
16K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b
Core Processor
ARM7®
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
36MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Package / Case
144-LQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STM32F446ZCT6STMicroelectronics0497-17473-ND8,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes